Part Details for T497B474K035CH6110 by KEMET Corporation
Overview of T497B474K035CH6110 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T497B474K035CH6110
T497B474K035CH6110 CAD Models
T497B474K035CH6110 Part Data Attributes
|
T497B474K035CH6110
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497B474K035CH6110
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1505, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0002 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 28.4 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T497B474K035CH6110
This table gives cross-reference parts and alternative options found for T497B474K035CH6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497B474K035CH6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB474K035CELD0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, | Kyocera AVX Components | T497B474K035CH6110 vs TAZB474K035CELD0000 |
TAZB474K035LCSD0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, | Kyocera AVX Components | T497B474K035CH6110 vs TAZB474K035LCSD0024 |
TAZB474K035CEMD0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, | Kyocera AVX Components | T497B474K035CH6110 vs TAZB474K035CEMD0023 |
TAZB474K035LFMB0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, | Kyocera AVX Components | T497B474K035CH6110 vs TAZB474K035LFMB0924 |
T497B474K035AT61157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497B474K035CH6110 vs T497B474K035AT61157610 |
TAZB474K035CBST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T497B474K035CH6110 vs TAZB474K035CBST0H24 |
T429B474K035TC42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, | KEMET Corporation | T497B474K035CH6110 vs T429B474K035TC42517005 |
T497B474K035CB631B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1505, CHIP, ROHS COMPLIANT | KEMET Corporation | T497B474K035CH6110 vs T497B474K035CB631B7280 |
TAZB474K035CKLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T497B474K035CH6110 vs TAZB474K035CKLD0824 |
TAZB474K035CDSC0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, | Kyocera AVX Components | T497B474K035CH6110 vs TAZB474K035CDSC0724 |