Part Details for T409B474J035PH4252 by KEMET Corporation
Overview of T409B474J035PH4252 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T409B474J035PH4252
T409B474J035PH4252 CAD Models
T409B474J035PH4252 Part Data Attributes
|
T409B474J035PH4252
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409B474J035PH4252
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1505, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 33.6 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T409B474J035PH4252
This table gives cross-reference parts and alternative options found for T409B474J035PH4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409B474J035PH4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB474J035CBSZT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T409B474J035PH4252 vs TAZB474J035CBSZT723 |
T429B474J035THTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, 1505, | KEMET Corporation | T409B474J035PH4252 vs T429B474J035THTLVL7280 |
T429B474J035AK7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409B474J035PH4252 vs T429B474J035AK7640 |
TAZB474J035LWMD0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.47uF, 1505, | Kyocera AVX Components | T409B474J035PH4252 vs TAZB474J035LWMD0800 |
TAZB474J035LWMB0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.47uF, 1505, | Kyocera AVX Components | T409B474J035PH4252 vs TAZB474J035LWMB0945 |
TAZB474J035LSSBTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T409B474J035PH4252 vs TAZB474J035LSSBTH00 |
TAZB474J035LRLDT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T409B474J035PH4252 vs TAZB474J035LRLDT000 |
T409B474J035CC7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.47uF, 1505, | KEMET Corporation | T409B474J035PH4252 vs T409B474J035CC7280 |
T409B474J035MH42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, 1505 | KEMET Corporation | T409B474J035PH4252 vs T409B474J035MH42517005 |
TAZB474J035LGMC0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.47uF, 1505, | Kyocera AVX Components | T409B474J035PH4252 vs TAZB474J035LGMC0H23 |