Part Details for TAZB226J004LDLZ0023 by Kyocera AVX Components
Overview of TAZB226J004LDLZ0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB226J004LDLZ0023
TAZB226J004LDLZ0023 CAD Models
TAZB226J004LDLZ0023 Part Data Attributes
|
TAZB226J004LDLZ0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB226J004LDLZ0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 22uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB226J004LDLZ0023
This table gives cross-reference parts and alternative options found for TAZB226J004LDLZ0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB226J004LDLZ0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419B226J004CH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, 1505 | KEMET Corporation | TAZB226J004LDLZ0023 vs T419B226J004CH7280 |
TAZB226J004LFMZ0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 22uF, 1505, | Kyocera AVX Components | TAZB226J004LDLZ0023 vs TAZB226J004LFMZ0023 |
TAZB226J004LLLC9945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 22uF, 1505, | Kyocera AVX Components | TAZB226J004LDLZ0023 vs TAZB226J004LLLC9945 |
TAZB226J004CELZ0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 22uF, 1505, | Kyocera AVX Components | TAZB226J004LDLZ0023 vs TAZB226J004CELZ0800 |
TAZB226J004LSSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB226J004LDLZ0023 vs TAZB226J004LSSD0000 |
T419B226J004TC42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, 1505 | KEMET Corporation | TAZB226J004LDLZ0023 vs T419B226J004TC42527005 |
TAZB226J004LLLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 22uF, 1505, | Kyocera AVX Components | TAZB226J004LDLZ0023 vs TAZB226J004LLLZ0H24 |
TAZB226J004CDLD9H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 22uF, 1505, | Kyocera AVX Components | TAZB226J004LDLZ0023 vs TAZB226J004CDLD9H00 |
TAZB226J004CELB9845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 22uF, 1505, | Kyocera AVX Components | TAZB226J004LDLZ0023 vs TAZB226J004CELB9845 |
TAZB226J004CBST0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 22uF, 1505, | Kyocera AVX Components | TAZB226J004LDLZ0023 vs TAZB226J004CBST0723 |