Part Details for T419B226J004CH7280 by KEMET Corporation
Overview of T419B226J004CH7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419B226J004CH7280
T419B226J004CH7280 CAD Models
T419B226J004CH7280 Part Data Attributes
|
T419B226J004CH7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419B226J004CH7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, 1505
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 94 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T419B226J004CH7280
This table gives cross-reference parts and alternative options found for T419B226J004CH7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419B226J004CH7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB226J004LFMB0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 22uF, 1505, | Kyocera AVX Components | T419B226J004CH7280 vs TAZB226J004LFMB0700 |
TAZB226J004CRLZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, 1505, | Kyocera AVX Components | T419B226J004CH7280 vs TAZB226J004CRLZ0H45 |
TAZB226J004CSSDT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419B226J004CH7280 vs TAZB226J004CSSDT900 |
T429B226J004SC7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419B226J004CH7280 vs T429B226J004SC7640 |
TAZB226J004LELB9000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 22uF, 1505, | Kyocera AVX Components | T419B226J004CH7280 vs TAZB226J004LELB9000 |
TAZB226J004CDMZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 22uF, 1505, | Kyocera AVX Components | T419B226J004CH7280 vs TAZB226J004CDMZ0H00 |
TAZB226J004LBMC0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 22uF, 1505, | Kyocera AVX Components | T419B226J004CH7280 vs TAZB226J004LBMC0824 |
T419B226J004RC42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, 1505 | KEMET Corporation | T419B226J004CH7280 vs T419B226J004RC42527610 |
T429B226J004MB42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419B226J004CH7280 vs T429B226J004MB42527640 |
TAZB226J004LBMT0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 22uF, 1505, | Kyocera AVX Components | T419B226J004CH7280 vs TAZB226J004LBMT0724 |