TAZB156M006CLLT0745
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505,

Overview of TAZB156M006CLLT0745 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZB156M006CLLT0745 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZB156M006CLLT0745 by Kyocera AVX Components

TAZB156M006CLLT0745
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1505
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
8000 mΩ
Height
1.27 mm
JESD-609 Code
e3
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6 V
Reference Standard
MIL-PRF-55365/11
Size Code
1505
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
1.27 mm
Want to compare parts?
  1. TAZB156M006CLLT0745
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505,
    VS

Alternate Parts for TAZB156M006CLLT0745

This table gives cross-reference parts and alternative options found for TAZB156M006CLLT0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB156M006CLLT0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZB156M006LSLZTH00 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components TAZB156M006CLLT0745 vs TAZB156M006LSLZTH00
TAZB156M006LFMC0900 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, Kyocera AVX Components TAZB156M006CLLT0745 vs TAZB156M006LFMC0900
TAZB156M006LDMT0H24 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, Kyocera AVX Components TAZB156M006CLLT0745 vs TAZB156M006LDMT0H24
TAZB156M006LEMT0724 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, Kyocera AVX Components TAZB156M006CLLT0745 vs TAZB156M006LEMT0724
TAZB156M006LBSZT000 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components TAZB156M006CLLT0745 vs TAZB156M006LBSZT000
TAZB156M006CBLBT800 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components TAZB156M006CLLT0745 vs TAZB156M006CBLBT800
TAZB156M006CLSZ0845 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, Kyocera AVX Components TAZB156M006CLLT0745 vs TAZB156M006CLSZ0845
TAZB156M006CLMD0H23 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, Kyocera AVX Components TAZB156M006CLLT0745 vs TAZB156M006CLMD0H23
T429B156M006MCTLVL7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, 1505, KEMET Corporation TAZB156M006CLLT0745 vs T429B156M006MCTLVL7005
T419B156M006BK42517610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, 1505 KEMET Corporation TAZB156M006CLLT0745 vs T419B156M006BK42517610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZB156M006CLLT0745 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZB156M006CLLT0745 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZB156M006CLLT0745 would you like to use for your alert(s)?
  • Please alert me when TAZB156M006CLLT0745 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZB156M006CLLT0745 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZB156M006CLLT0745 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZB156M006CLLT0745 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZB156M006CLLT0745.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZB156M006CLLT0745 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: