Part Details for T419B156M006BK42517610 by KEMET Corporation
Overview of T419B156M006BK42517610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419B156M006BK42517610
T419B156M006BK42517610 CAD Models
T419B156M006BK42517610 Part Data Attributes
|
T419B156M006BK42517610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419B156M006BK42517610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, 1505
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T419B156M006BK42517610
This table gives cross-reference parts and alternative options found for T419B156M006BK42517610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419B156M006BK42517610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB156M006LSLZTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419B156M006BK42517610 vs TAZB156M006LSLZTH00 |
TAZB156M006LFMC0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | T419B156M006BK42517610 vs TAZB156M006LFMC0900 |
TAZB156M006LDMT0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | T419B156M006BK42517610 vs TAZB156M006LDMT0H24 |
TAZB156M006LEMT0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | T419B156M006BK42517610 vs TAZB156M006LEMT0724 |
TAZB156M006LBSZT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419B156M006BK42517610 vs TAZB156M006LBSZT000 |
TAZB156M006CBLBT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419B156M006BK42517610 vs TAZB156M006CBLBT800 |
TAZB156M006CLSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | T419B156M006BK42517610 vs TAZB156M006CLSZ0845 |
TAZB156M006CLMD0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | T419B156M006BK42517610 vs TAZB156M006CLMD0H23 |
T429B156M006MCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | KEMET Corporation | T419B156M006BK42517610 vs T429B156M006MCTLVL7005 |
TAZB156M006CLLT0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | T419B156M006BK42517610 vs TAZB156M006CLLT0745 |