Part Details for TAZB105M025CRSD0900 by Kyocera AVX Components
Overview of TAZB105M025CRSD0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB105M025CRSD0900
TAZB105M025CRSD0900 CAD Models
TAZB105M025CRSD0900 Part Data Attributes
|
TAZB105M025CRSD0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB105M025CRSD0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1505, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 30 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB105M025CRSD0900
This table gives cross-reference parts and alternative options found for TAZB105M025CRSD0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB105M025CRSD0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB105M025LCLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105M025CRSD0900 vs TAZB105M025LCLZ0H45 |
TAZB105M025CWST0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105M025CRSD0900 vs TAZB105M025CWST0900 |
TAZB105M025LKLD9000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105M025CRSD0900 vs TAZB105M025LKLD9000 |
TAZB105M025LLMD0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105M025CRSD0900 vs TAZB105M025LLMD0700 |
T429B105M025CC4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB105M025CRSD0900 vs T429B105M025CC4252 |
T429B105M025RC4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB105M025CRSD0900 vs T429B105M025RC4251 |
TAZB105M025CWLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105M025CRSD0900 vs TAZB105M025CWLD0024 |
TAZB105M025LRLD9900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105M025CRSD0900 vs TAZB105M025LRLD9900 |
TAZB105M025CKMZ0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105M025CRSD0900 vs TAZB105M025CKMZ0845 |
T497B105M025CH651AWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB105M025CRSD0900 vs T497B105M025CH651AWAFL |