Part Details for TAZB105M025LCLZ0H45 by Kyocera AVX Components
Overview of TAZB105M025LCLZ0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB105M025LCLZ0H45
TAZB105M025LCLZ0H45 CAD Models
TAZB105M025LCLZ0H45 Part Data Attributes
|
TAZB105M025LCLZ0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB105M025LCLZ0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB105M025LCLZ0H45
This table gives cross-reference parts and alternative options found for TAZB105M025LCLZ0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB105M025LCLZ0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB105M025CBSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105M025LCLZ0H45 vs TAZB105M025CBSB0H00 |
TAZB105M025CALD0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105M025LCLZ0H45 vs TAZB105M025CALD0000 |
TAZB105M025LBSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105M025LCLZ0H45 vs TAZB105M025LBSZ0H23 |
T429B105M025AK42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, 1505 | KEMET Corporation | TAZB105M025LCLZ0H45 vs T429B105M025AK42527005 |
T429B105M025BB7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, 1505 | KEMET Corporation | TAZB105M025LCLZ0H45 vs T429B105M025BB7280 |
T429B105M025DKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, 1505, | KEMET Corporation | TAZB105M025LCLZ0H45 vs T429B105M025DKTLVL7005 |
T429B105M025SB42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB105M025LCLZ0H45 vs T429B105M025SB42507640 |
TAZB105M025LCLC0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105M025LCLZ0H45 vs TAZB105M025LCLC0723 |
TAZB105M025LGST0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105M025LCLZ0H45 vs TAZB105M025LGST0H24 |
TAZB105M025LRMT0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105M025LCLZ0H45 vs TAZB105M025LRMT0H23 |