Part Details for TAZB105K020CESB0045 by Kyocera AVX Components
Overview of TAZB105K020CESB0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB105K020CESB0045
TAZB105K020CESB0045 CAD Models
TAZB105K020CESB0045 Part Data Attributes
|
TAZB105K020CESB0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB105K020CESB0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB105K020CESB0045
This table gives cross-reference parts and alternative options found for TAZB105K020CESB0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB105K020CESB0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09JB105KZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB105K020CESB0045 vs CWR09JB105KZBTR |
TAZB105K020CGLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K020CESB0045 vs TAZB105K020CGLD0824 |
TAZB105K020LAMB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K020CESB0045 vs TAZB105K020LAMB0823 |
CWR29JB105KZBATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB105K020CESB0045 vs CWR29JB105KZBATR |
TAZB105K020CESD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K020CESB0045 vs TAZB105K020CESD0000 |
TAZB105K020CAMZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K020CESB0045 vs TAZB105K020CAMZ0945 |
TAZB105K020CBLC9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB105K020CESB0045 vs TAZB105K020CBLC9800 |
CWR29JK105KZBAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB105K020CESB0045 vs CWR29JK105KZBAW |
TAZB105K020CGLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K020CESB0045 vs TAZB105K020CGLC0923 |
TAZB105K020LAMD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K020CESB0045 vs TAZB105K020LAMD0724 |