Part Details for TAZB105K020CBLC9800 by Kyocera AVX Components
Overview of TAZB105K020CBLC9800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB105K020CBLC9800
TAZB105K020CBLC9800 CAD Models
TAZB105K020CBLC9800 Part Data Attributes
|
TAZB105K020CBLC9800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB105K020CBLC9800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1505, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 70 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB105K020CBLC9800
This table gives cross-reference parts and alternative options found for TAZB105K020CBLC9800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB105K020CBLC9800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09JB105KZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB105K020CBLC9800 vs CWR09JB105KZBTR |
TAZB105K020CGLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K020CBLC9800 vs TAZB105K020CGLD0824 |
CWR29JC105KZBCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB105K020CBLC9800 vs CWR29JC105KZBCW |
TAZB105K020CSST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB105K020CBLC9800 vs TAZB105K020CSST0923 |
TAZB105K020CAMC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K020CBLC9800 vs TAZB105K020CAMC0H23 |
TAZB105K020CRLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB105K020CBLC9800 vs TAZB105K020CRLC9000 |
TAZB105K020CRMC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K020CBLC9800 vs TAZB105K020CRMC0H00 |
TAZB105K020CWST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB105K020CBLC9800 vs TAZB105K020CWST0745 |
T429B105K020RHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1505, | KEMET Corporation | TAZB105K020CBLC9800 vs T429B105K020RHTLVL7005 |
TAZB105K020LAMD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K020CBLC9800 vs TAZB105K020LAMD0023 |