Part Details for TAZB105J020CWST0924 by Kyocera AVX Components
Overview of TAZB105J020CWST0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB105J020CWST0924
TAZB105J020CWST0924 CAD Models
TAZB105J020CWST0924 Part Data Attributes
|
TAZB105J020CWST0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB105J020CWST0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1505, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 70 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB105J020CWST0924
This table gives cross-reference parts and alternative options found for TAZB105J020CWST0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB105J020CWST0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB105J020LASC0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105J020CWST0924 vs TAZB105J020LASC0945 |
TAZB105J020LBSD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105J020CWST0924 vs TAZB105J020LBSD0H00 |
TAZB105J020CKMC0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105J020CWST0924 vs TAZB105J020CKMC0045 |
TAZB105J020CBLT0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105J020CWST0924 vs TAZB105J020CBLT0745 |
TAZB105J020CBLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB105J020CWST0924 vs TAZB105J020CBLC0845 |
TAZB105J020LKSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105J020CWST0924 vs TAZB105J020LKSZ0H45 |
TAZB105J020LLLC0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105J020CWST0924 vs TAZB105J020LLLC0745 |
TAZB105J020CALT0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105J020CWST0924 vs TAZB105J020CALT0H45 |
T429B105J020DH4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB105J020CWST0924 vs T429B105J020DH4251WAFL |
TAZB105J020LCSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105J020CWST0924 vs TAZB105J020LCSB0H45 |