Part Details for TAZB105J020LKSZ0H45 by Kyocera AVX Components
Overview of TAZB105J020LKSZ0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB105J020LKSZ0H45
TAZB105J020LKSZ0H45 CAD Models
TAZB105J020LKSZ0H45 Part Data Attributes
|
TAZB105J020LKSZ0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB105J020LKSZ0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4800 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB105J020LKSZ0H45
This table gives cross-reference parts and alternative options found for TAZB105J020LKSZ0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB105J020LKSZ0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB105J020CEMC0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105J020LKSZ0H45 vs TAZB105J020CEMC0H23 |
TAZB105J020CELZ0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105J020LKSZ0H45 vs TAZB105J020CELZ0045 |
TAZB105J020CDLD0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105J020LKSZ0H45 vs TAZB105J020CDLD0800 |
TAZB105J020CCMD0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105J020LKSZ0H45 vs TAZB105J020CCMD0923 |
TAZB105J020CCLD0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105J020LKSZ0H45 vs TAZB105J020CCLD0724 |
TAZB105J020CBLD0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105J020LKSZ0H45 vs TAZB105J020CBLD0H24 |
TAZB105J020LKLD0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105J020LKSZ0H45 vs TAZB105J020LKLD0H24 |
TAZB105J020LGMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105J020LKSZ0H45 vs TAZB105J020LGMZ0900 |
TAZB105J020LWMB0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105J020LKSZ0H45 vs TAZB105J020LWMB0045 |
T409B105J020BC4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB105J020LKSZ0H45 vs T409B105J020BC4250WAFL |