Part Details for TAZA475K006LCLC9900 by Kyocera AVX Components
Overview of TAZA475K006LCLC9900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA475K006LCLC9900
TAZA475K006LCLC9900 CAD Models
TAZA475K006LCLC9900 Part Data Attributes
|
TAZA475K006LCLC9900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA475K006LCLC9900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA475K006LCLC9900
This table gives cross-reference parts and alternative options found for TAZA475K006LCLC9900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA475K006LCLC9900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA475K006CLMD0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1005, | Kyocera AVX Components | TAZA475K006LCLC9900 vs TAZA475K006CLMD0924 |
T419A475K006RK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, 1005 | KEMET Corporation | TAZA475K006LCLC9900 vs T419A475K006RK |
TAZA475K006LWMD0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1005, | Kyocera AVX Components | TAZA475K006LCLC9900 vs TAZA475K006LWMD0900 |
T419A475K006PC42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA475K006LCLC9900 vs T419A475K006PC42527640 |
TAZA475K006LGLB0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1005, | Kyocera AVX Components | TAZA475K006LCLC9900 vs TAZA475K006LGLB0945 |
TAZA475K006LFMD0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1005, | Kyocera AVX Components | TAZA475K006LCLC9900 vs TAZA475K006LFMD0923 |
T4ZA475K006CWLB4745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA475K006LCLC9900 vs T4ZA475K006CWLB4745 |
TAZA475K006LELD0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1005, | Kyocera AVX Components | TAZA475K006LCLC9900 vs TAZA475K006LELD0824 |
TAZA475K006CBLDT745 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA475K006LCLC9900 vs TAZA475K006CBLDT745 |
T429A475K006AB4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1005, CHIP | KEMET Corporation | TAZA475K006LCLC9900 vs T429A475K006AB4250 |