TAZA475K006LELD0824
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1005,

Overview of TAZA475K006LELD0824 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZA475K006LELD0824 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZA475K006LELD0824 by Kyocera AVX Components

TAZA475K006LELD0824
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1005
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
6000 mΩ
Height
1.27 mm
JESD-609 Code
e0
Length
2.54 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6 V
Reference Standard
MIL-PRF-55365/11
Size Code
1005
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape
J BEND
Width
1.27 mm
Want to compare parts?
  1. TAZA475K006LELD0824
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1005,
    VS

Alternate Parts for TAZA475K006LELD0824

This table gives cross-reference parts and alternative options found for TAZA475K006LELD0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA475K006LELD0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZA475K006CLMD0924 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1005, Kyocera AVX Components TAZA475K006LELD0824 vs TAZA475K006CLMD0924
T419A475K006RK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, 1005 KEMET Corporation TAZA475K006LELD0824 vs T419A475K006RK
TAZA475K006LWMD0900 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1005, Kyocera AVX Components TAZA475K006LELD0824 vs TAZA475K006LWMD0900
T419A475K006PC42527640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TAZA475K006LELD0824 vs T419A475K006PC42527640
TAZA475K006LGLB0945 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1005, Kyocera AVX Components TAZA475K006LELD0824 vs TAZA475K006LGLB0945
TAZA475K006LFMD0923 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1005, Kyocera AVX Components TAZA475K006LELD0824 vs TAZA475K006LFMD0923
T4ZA475K006CWLB4745 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1005, CHIP Kyocera AVX Components TAZA475K006LELD0824 vs T4ZA475K006CWLB4745
TAZA475K006CBLDT745 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components TAZA475K006LELD0824 vs TAZA475K006CBLDT745
T429A475K006AB4250 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1005, CHIP KEMET Corporation TAZA475K006LELD0824 vs T429A475K006AB4250
TAZA475K006CFLD9845 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1005, Kyocera AVX Components TAZA475K006LELD0824 vs TAZA475K006CFLD9845

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZA475K006LELD0824 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZA475K006LELD0824 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZA475K006LELD0824 would you like to use for your alert(s)?
  • Please alert me when TAZA475K006LELD0824 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZA475K006LELD0824 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZA475K006LELD0824 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZA475K006LELD0824 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZA475K006LELD0824.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZA475K006LELD0824 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: