Part Details for TAZA475K006LBLB0724 by Kyocera AVX Components
Overview of TAZA475K006LBLB0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA475K006LBLB0724
TAZA475K006LBLB0724 CAD Models
TAZA475K006LBLB0724 Part Data Attributes
|
TAZA475K006LBLB0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA475K006LBLB0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, 1005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 40 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA475K006LBLB0724
This table gives cross-reference parts and alternative options found for TAZA475K006LBLB0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA475K006LBLB0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA475K006LCLB0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1005, | Kyocera AVX Components | TAZA475K006LBLB0724 vs TAZA475K006LCLB0023 |
TAZA475K006CBLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA475K006LBLB0724 vs TAZA475K006CBLZ0023 |
TAZA475K006CRLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA475K006LBLB0724 vs TAZA475K006CRLB0900 |
TAZA475K006CALB0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1005, | Kyocera AVX Components | TAZA475K006LBLB0724 vs TAZA475K006CALB0923 |
TAZA475K006LALD0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1005, | Kyocera AVX Components | TAZA475K006LBLB0724 vs TAZA475K006LALD0045 |
TAZA475K006LWLB5024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, 1005, | Kyocera AVX Components | TAZA475K006LBLB0724 vs TAZA475K006LWLB5024 |
TAZA475K006CGLT0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1005, | Kyocera AVX Components | TAZA475K006LBLB0724 vs TAZA475K006CGLT0024 |
T429A475K006SB42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, 1005 | KEMET Corporation | TAZA475K006LBLB0724 vs T429A475K006SB42517005 |
TAZA475K006CWST0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1005, | Kyocera AVX Components | TAZA475K006LBLB0724 vs TAZA475K006CWST0H23 |
TAZA475K006LCLC9900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1005, | Kyocera AVX Components | TAZA475K006LBLB0724 vs TAZA475K006LCLC9900 |