TAZA334M25CRSC0923
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP

Overview of TAZA334M25CRSC0923 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZA334M25CRSC0923 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZA334M25CRSC0923 by Kyocera AVX Components

TAZA334M25CRSC0923
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1005
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
0.33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e4
Leakage Current
0.001 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Size Code
1005
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Gold (Au)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. TAZA334M25CRSC0923
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP
    VS

Alternate Parts for TAZA334M25CRSC0923

This table gives cross-reference parts and alternative options found for TAZA334M25CRSC0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA334M25CRSC0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTC1A0.33UF20%25VFR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP EXXELIA Group TAZA334M25CRSC0923 vs CTC1A0.33UF20%25VFR
CWR06KH334MR CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.33uF, SURFACE MOUNT, 1005, CHIP Vishay Tansitor TAZA334M25CRSC0923 vs CWR06KH334MR
TAZA334M25CSLB0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP Kyocera AVX Components TAZA334M25CRSC0923 vs TAZA334M25CSLB0924
CWR06KC334MR CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.33uF, SURFACE MOUNT, 1005, CHIP Vishay Tansitor TAZA334M25CRSC0923 vs CWR06KC334MR
CWR06KB334MM CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.33uF, SURFACE MOUNT, 1005, CHIP Vishay Tansitor TAZA334M25CRSC0923 vs CWR06KB334MM
CWR09KB334MZA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP Kyocera AVX Components TAZA334M25CRSC0923 vs CWR09KB334MZA
CWR29KB334MZAZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP Kyocera AVX Components TAZA334M25CRSC0923 vs CWR29KB334MZAZ
TAZA334M25CSSC0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP Kyocera AVX Components TAZA334M25CRSC0923 vs TAZA334M25CSSC0900
CTC1A0.33UF20%25VG Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP EXXELIA Group TAZA334M25CRSC0923 vs CTC1A0.33UF20%25VG
CWR29KB334MZAB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP Kyocera AVX Components TAZA334M25CRSC0923 vs CWR29KB334MZAB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZA334M25CRSC0923 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZA334M25CRSC0923 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZA334M25CRSC0923 would you like to use for your alert(s)?
  • Please alert me when TAZA334M25CRSC0923 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZA334M25CRSC0923 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZA334M25CRSC0923 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZA334M25CRSC0923 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZA334M25CRSC0923.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZA334M25CRSC0923 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: