Part Details for CTC1A0.33UF20%25VG by EXXELIA Group
Overview of CTC1A0.33UF20%25VG by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTC1A0.33UF20%25VG
CTC1A0.33UF20%25VG CAD Models
CTC1A0.33UF20%25VG Part Data Attributes
|
CTC1A0.33UF20%25VG
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTC1A0.33UF20%25VG
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTC1A0.33UF20%25VG
This table gives cross-reference parts and alternative options found for CTC1A0.33UF20%25VG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTC1A0.33UF20%25VG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTC1A0.33UF20%25VFR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | EXXELIA Group | CTC1A0.33UF20%25VG vs CTC1A0.33UF20%25VFR |
CWR06KH334MR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.33uF, SURFACE MOUNT, 1005, CHIP | Vishay Tansitor | CTC1A0.33UF20%25VG vs CWR06KH334MR |
TAZA334M25CSLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CTC1A0.33UF20%25VG vs TAZA334M25CSLB0924 |
CWR06KC334MR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.33uF, SURFACE MOUNT, 1005, CHIP | Vishay Tansitor | CTC1A0.33UF20%25VG vs CWR06KC334MR |
CWR06KB334MM | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.33uF, SURFACE MOUNT, 1005, CHIP | Vishay Tansitor | CTC1A0.33UF20%25VG vs CWR06KB334MM |
TAZA334M25CRSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CTC1A0.33UF20%25VG vs TAZA334M25CRSC0923 |
CWR09KB334MZA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CTC1A0.33UF20%25VG vs CWR09KB334MZA |
CWR29KB334MZAZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CTC1A0.33UF20%25VG vs CWR29KB334MZAZ |
TAZA334M25CSSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CTC1A0.33UF20%25VG vs TAZA334M25CSSC0900 |
CWR29KB334MZAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CTC1A0.33UF20%25VG vs CWR29KB334MZAB |