Part Details for TAZA225K015LSSDT000 by Kyocera AVX Components
Overview of TAZA225K015LSSDT000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for TAZA225K015LSSDT000
TAZA225K015LSSDT000 CAD Models
TAZA225K015LSSDT000 Part Data Attributes
|
TAZA225K015LSSDT000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA225K015LSSDT000
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.27 mm | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 30 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA225K015LSSDT000
This table gives cross-reference parts and alternative options found for TAZA225K015LSSDT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA225K015LSSDT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA225K015CCMB0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225K015LSSDT000 vs TAZA225K015CCMB0045 |
T429A225K015AC4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA225K015LSSDT000 vs T429A225K015AC4252WAFL |
TAZA225K015LRSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA225K015LSSDT000 vs TAZA225K015LRSB0023 |
TAZA225K015LLMB0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225K015LSSDT000 vs TAZA225K015LLMB0045 |
T419A225K015RB42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 1005 | KEMET Corporation | TAZA225K015LSSDT000 vs T419A225K015RB42507280 |
T429A225K015TC7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | KEMET Corporation | TAZA225K015LSSDT000 vs T429A225K015TC7610 |
T4ZA225K015LRLB4023 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA225K015LSSDT000 vs T4ZA225K015LRLB4023 |
TAZA225K015CKMZ0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225K015LSSDT000 vs TAZA225K015CKMZ0045 |
TAZA225K015CRMZ0945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225K015LSSDT000 vs TAZA225K015CRMZ0945 |
TAZA225K015CWLC9HGC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA225K015LSSDT000 vs TAZA225K015CWLC9HGC |