Part Details for TAZA225K015LRSB0023 by Kyocera AVX Components
Overview of TAZA225K015LRSB0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA225K015LRSB0023
TAZA225K015LRSB0023 CAD Models
TAZA225K015LRSB0023 Part Data Attributes
|
TAZA225K015LRSB0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA225K015LRSB0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 30 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA225K015LRSB0023
This table gives cross-reference parts and alternative options found for TAZA225K015LRSB0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA225K015LRSB0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19HC225KAAAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225K015LRSB0023 vs CWR19HC225KAAAW |
TAZA225K015CGMB0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225K015LRSB0023 vs TAZA225K015CGMB0824 |
TAZA225K015CLSD0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225K015LRSB0023 vs TAZA225K015CLSD0900 |
TAZA225K015CWLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225K015LRSB0023 vs TAZA225K015CWLB0845 |
TAZA225K015LALB0800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225K015LRSB0023 vs TAZA225K015LALB0800 |
TAZA225K015LAMB0823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225K015LRSB0023 vs TAZA225K015LAMB0823 |
TAZA225K015LAMC0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225K015LRSB0023 vs TAZA225K015LAMC0745 |
TAZA225K015LDSD0923 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225K015LRSB0023 vs TAZA225K015LDSD0923 |
TAZA225K015LFMT0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225K015LRSB0023 vs TAZA225K015LFMT0024 |
TAZA225K015LGLC9945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225K015LRSB0023 vs TAZA225K015LGLC9945 |