Part Details for TAZA105M010CKLT0824 by Kyocera AVX Components
Overview of TAZA105M010CKLT0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA105M010CKLT0824
TAZA105M010CKLT0824 CAD Models
TAZA105M010CKLT0824 Part Data Attributes
|
TAZA105M010CKLT0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA105M010CKLT0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 1005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA105M010CKLT0824
This table gives cross-reference parts and alternative options found for TAZA105M010CKLT0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA105M010CKLT0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA105M010CLSD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA105M010CKLT0824 vs TAZA105M010CLSD0H45 |
TAZA105M010CLST0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105M010CKLT0824 vs TAZA105M010CLST0823 |
T429A105M010RC4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | KEMET Corporation | TAZA105M010CKLT0824 vs T429A105M010RC4252 |
TAZA105M010LRLCT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA105M010CKLT0824 vs TAZA105M010LRLCT945 |
TAZA105M010CSLD9HGC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA105M010CKLT0824 vs TAZA105M010CSLD9HGC |
T409A105M010AH7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 1005, | KEMET Corporation | TAZA105M010CKLT0824 vs T409A105M010AH7280 |
T409A105M010BC4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA105M010CKLT0824 vs T409A105M010BC4250WAFL |
TAZA105M010CBSCTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA105M010CKLT0824 vs TAZA105M010CBSCTH00 |
TAZA105M010CELB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105M010CKLT0824 vs TAZA105M010CELB0924 |
TAZA105M010CWSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA105M010CKLT0824 vs TAZA105M010CWSZ0723 |