Part Details for T409A105M010BC4250WAFL by KEMET Corporation
Overview of T409A105M010BC4250WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for T409A105M010BC4250WAFL
T409A105M010BC4250WAFL CAD Models
T409A105M010BC4250WAFL Part Data Attributes
|
T409A105M010BC4250WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409A105M010BC4250WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 28.4 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T409A105M010BC4250WAFL
This table gives cross-reference parts and alternative options found for T409A105M010BC4250WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409A105M010BC4250WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA105M010CLSD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T409A105M010BC4250WAFL vs TAZA105M010CLSD0H45 |
TAZA105M010CLST0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 1005, | Kyocera AVX Components | T409A105M010BC4250WAFL vs TAZA105M010CLST0823 |
T429A105M010RC4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | KEMET Corporation | T409A105M010BC4250WAFL vs T429A105M010RC4252 |
TAZA105M010LRLCT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T409A105M010BC4250WAFL vs TAZA105M010LRLCT945 |
TAZA105M010CSLD9HGC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T409A105M010BC4250WAFL vs TAZA105M010CSLD9HGC |
T409A105M010AH7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 1005, | KEMET Corporation | T409A105M010BC4250WAFL vs T409A105M010AH7280 |
TAZA105M010CBSCTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T409A105M010BC4250WAFL vs TAZA105M010CBSCTH00 |
TAZA105M010CELB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 1005, | Kyocera AVX Components | T409A105M010BC4250WAFL vs TAZA105M010CELB0924 |
TAZA105M010CWSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T409A105M010BC4250WAFL vs TAZA105M010CWSZ0723 |
TAZA105M010LWLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 1005, | Kyocera AVX Components | T409A105M010BC4250WAFL vs TAZA105M010LWLZ0824 |