-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-W stereo, 200-W mono, 0- to 34-V supply, PWM input Class-D audio amplifier 36-HSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC AMP AUDIO PWR 100W D 36SSOP | 33700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5142DKDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5142DKDR
Texas Instruments
100-W stereo, 200-W mono, 0- to 34-V supply, PWM input Class-D audio amplifier 36-HSSOP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HSSOP, SSOP36,.56 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 0V TO 34V SUPPLY | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e4 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 4 | |
Noise Figure-Nom | 102 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 100 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for TAS5142DKDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5142DKDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5342DDVG4 | 200W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO44, GREEN, PLASTIC, HTSSOP-44 | Texas Instruments | TAS5142DKDR vs TAS5342DDVG4 |
TAS5142DDVRG4 | 100-W stereo, 200-W mono, 0- to 34-V supply, PWM input Class-D audio amplifier 44-HTSSOP 0 to 70 | Texas Instruments | TAS5142DKDR vs TAS5142DDVRG4 |
TAS5342DDVR | 100-W Stereo Digital Amplifier Power Stage 44-HTSSOP 0 to 70 | Texas Instruments | TAS5142DKDR vs TAS5342DDVR |
TAS5342LDDVR | 100-W Stereo Digital Amplifier Power Stage 44-HTSSOP 0 to 70 | Texas Instruments | TAS5142DKDR vs TAS5342LDDVR |
TAS5342DDV | 100-W Stereo Digital Amplifier Power Stage 44-HTSSOP 0 to 70 | Texas Instruments | TAS5142DKDR vs TAS5342DDV |
TAS5342LDDV | 100-W Stereo Digital Amplifier Power Stage 44-HTSSOP 0 to 70 | Texas Instruments | TAS5142DKDR vs TAS5342LDDV |
TAS5342LADDVR | 100-W stereo, 200-W mono, 10.8-V to 13.2-V supply, PWM input open loop Class-D audio amp, low RDSon 44-HTSSOP 0 to 70 | Texas Instruments | TAS5142DKDR vs TAS5342LADDVR |
TAS5342DDVRG4 | 100-W Stereo Digital Amplifier Power Stage 44-HTSSOP 0 to 70 | Texas Instruments | TAS5142DKDR vs TAS5342DDVRG4 |
TAS5342ADDVR | 100-W stereo, 200-W mono, 0- to 34-V supply, PWM input open loop Class-D audio amplifier 44-HTSSOP 0 to 70 | Texas Instruments | TAS5142DKDR vs TAS5342ADDVR |