-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-W stereo, 200-W mono, 0- to 34-V supply, PWM input open loop Class-D audio amplifier 44-HTSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29863-1-ND
|
DigiKey | IC AMP D MONO/STER 200W 44HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2305 / $7.7500 | Buy Now |
DISTI #
595-TAS5342ADDVR
|
Mouser Electronics | Audio Amplifiers 100W Stereo Dig Amp Pwr Stage RoHS: Compliant | 1483 |
|
$3.9200 / $4.5800 | Buy Now |
DISTI #
J56:1989_00135297
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 150W Class-AB 44-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks | Europe - 2000 |
|
$3.8620 | Buy Now |
DISTI #
V72:2272_07367163
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 150W Class-AB 44-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1835 Container: Cut Strips | Americas - 1538 |
|
$1.4910 / $1.9754 | Buy Now |
|
Ameya Holding Limited | IC DGTL AMP AUDIO PWR 44HTSSOP | 175788 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1033 |
|
RFQ | |
|
Chip1Cloud | IC DGTL AMP AUDIO PWR 44HTSSOP | 6650 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5342ADDVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5342ADDVR
Texas Instruments
100-W stereo, 200-W mono, 0- to 34-V supply, PWM input open loop Class-D audio amplifier 44-HTSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 110 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 100 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP44,.33 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for TAS5342ADDVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5342ADDVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5342DDVG4 | 200W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO44, GREEN, PLASTIC, HTSSOP-44 | Texas Instruments | TAS5342ADDVR vs TAS5342DDVG4 |
TAS5142DDVRG4 | 100-W stereo, 200-W mono, 0- to 34-V supply, PWM input Class-D audio amplifier 44-HTSSOP 0 to 70 | Texas Instruments | TAS5342ADDVR vs TAS5142DDVRG4 |
TAS5342DDVR | 100-W Stereo Digital Amplifier Power Stage 44-HTSSOP 0 to 70 | Texas Instruments | TAS5342ADDVR vs TAS5342DDVR |
TAS5342LDDVR | 100-W Stereo Digital Amplifier Power Stage 44-HTSSOP 0 to 70 | Texas Instruments | TAS5342ADDVR vs TAS5342LDDVR |
TAS5342DDV | 100-W Stereo Digital Amplifier Power Stage 44-HTSSOP 0 to 70 | Texas Instruments | TAS5342ADDVR vs TAS5342DDV |
TAS5342LDDV | 100-W Stereo Digital Amplifier Power Stage 44-HTSSOP 0 to 70 | Texas Instruments | TAS5342ADDVR vs TAS5342LDDV |
TAS5342LADDVR | 100-W stereo, 200-W mono, 10.8-V to 13.2-V supply, PWM input open loop Class-D audio amp, low RDSon 44-HTSSOP 0 to 70 | Texas Instruments | TAS5342ADDVR vs TAS5342LADDVR |
TAS5342DDVRG4 | 100-W Stereo Digital Amplifier Power Stage 44-HTSSOP 0 to 70 | Texas Instruments | TAS5342ADDVR vs TAS5342DDVRG4 |