-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-W stereo, 200-W mono, 0- to 34-V supply, PWM input Class-D audio amplifier 44-HTSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TAS5142DDVR-ND
|
DigiKey | IC AMP CLSS D STER 100W 44HTSSOP Min Qty: 44 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
17490 In Stock |
|
$6.9600 | Buy Now |
DISTI #
TAS5142DDVR-ND
|
DigiKey | IC AMP CLSS D STER 100W 44HTSSOP Min Qty: 44 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3260 | Buy Now |
DISTI #
595-TAS5142DDVR
|
Mouser Electronics | Audio Amplifiers Stereo 100W Powerstage RoHS: Compliant | 0 |
|
$6.3200 | Order Now |
|
Bristol Electronics | 908 |
|
RFQ | ||
|
Quest Components | 726 |
|
$7.1760 / $14.3520 | Buy Now | |
|
Rochester Electronics | TAS5142 100-W Stereo Digital Amplifier Power Stage RoHS: Compliant Status: Active Min Qty: 1 | 17490 |
|
$5.9700 / $7.0300 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 100W D 44TSSOP | 7495 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO PWR 100W D 44TSSOP | 12000 |
|
RFQ | |
|
Sense Electronic Company Limited | TSSOP44 | 1489 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5142DDVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5142DDVR
Texas Instruments
100-W stereo, 200-W mono, 0- to 34-V supply, PWM input Class-D audio amplifier 44-HTSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 0V TO 34V SUPPLY | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 102 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 100 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP44,.33 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for TAS5142DDVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5142DDVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5142DDVRG4 | 100-W stereo, 200-W mono, 0- to 34-V supply, PWM input Class-D audio amplifier 44-HTSSOP 0 to 70 | Texas Instruments | TAS5142DDVR vs TAS5142DDVRG4 |