TAS5111DADRG4 vs TAS5112DFDG4 feature comparison

TAS5111DADRG4 Texas Instruments

Buy Now Datasheet

TAS5112DFDG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP TSSOP
Package Description HTSSOP, TSSOP32,.3 HTSSOP, TSSOP56,.3,20
Pin Count 32 56
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Additional Feature IT ALSO REQUIRES 16V TO 30.5V SUPPLY
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Harmonic Distortion 10% 10%
JESD-30 Code R-PDSO-G32 R-PDSO-G56
JESD-609 Code e4 e4
Length 11 mm 14 mm
Moisture Sensitivity Level 3 3
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 32 56
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Power-Nom 93 W 62 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSSOP
Package Equivalence Code TSSOP32,.3 TSSOP56,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 6.2 mm 6.1 mm
Base Number Matches 1 1

Compare TAS5111DADRG4 with alternatives

Compare TAS5112DFDG4 with alternatives