-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.8-W, digital/analog input smart amp with I/V sense for speaker protection & integ. 7.5-V boost 30-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS2553YFFT | Texas Instruments | Digital Input 2.8 W Class-D Audio With Class-D Boost And Speaker Sense 30-DSBGA -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TAS2553YFFTCT-ND
|
DigiKey | IC AMP D/G MONO 2.8W 30DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
614 In Stock |
|
$1.3212 / $2.7400 | Buy Now |
DISTI #
2156-TAS2553YFFT-ND
|
DigiKey | IC AMP D/G MONO 2.8W 30DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$1.4800 | Buy Now |
DISTI #
595-TAS2553YFFT
|
Mouser Electronics | Audio Amplifiers Digital Input 2.8 W Class-D Audio RoHS: Compliant | 0 |
|
$1.3200 / $2.7400 | Order Now |
|
Rochester Electronics | TAS2553 2.8W Digital/Analog Input Smart Amp with I/V Sense Speaker Protection and Integ. 7.5V Class-G Boost RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$1.2700 / $1.4900 | Buy Now |
|
Ameya Holding Limited | IC SPEAKER AMP CLASS D 30DSBGA | 1993 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS2553YFFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS2553YFFT
Texas Instruments
2.8-W, digital/analog input smart amp with I/V sense for speaker protection & integ. 7.5-V boost 30-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 15 dB | |
JESD-30 Code | R-PBGA-B30 | |
JESD-609 Code | e1 | |
Length | 2.855 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 94 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.8 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA30,5X6,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.575 mm |
This table gives cross-reference parts and alternative options found for TAS2553YFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS2553YFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM2211SZ-REEL | Low Distortion, 1.5 W Audio Power Amplifier | Analog Devices Inc | TAS2553YFFT vs SSM2211SZ-REEL |
TPA2011D1YFFT | 3.2-W, mono, analog input Class-D audio amplifier with auto-recovering short-circuit protection 9-DSBGA -40 to 85 | Texas Instruments | TAS2553YFFT vs TPA2011D1YFFT |
SSM2305CPZ-R2 | Filterless, High Efficiency, Mono 2.8 W, Class-D Audio Amplifier | Analog Devices Inc | TAS2553YFFT vs SSM2305CPZ-R2 |
TPA2010D1YZFR | 2.5-W, analog input Class-D audio amp with variable gain & short-circuit protection 9-DSBGA -40 to 85 | Texas Instruments | TAS2553YFFT vs TPA2010D1YZFR |
MAX98304DEWL+T | 3.2W, 1 Channel(s), 1 Func, CMOS, PBGA9 | Analog Devices Inc | TAS2553YFFT vs MAX98304DEWL+T |
TPA2039D1YFFR | 3.2-W, mono, analog input Class-D audio amplifier with fixed 12 dB gain & short-circuit protection 9-DSBGA -40 to 85 | Texas Instruments | TAS2553YFFT vs TPA2039D1YFFR |
SSM2315CBZ-REEL7 | Filterless, High Efficiency, Mono 3 W Class-D Audio Amplifier | Analog Devices Inc | TAS2553YFFT vs SSM2315CBZ-REEL7 |
LM48312TLX/NOPB | 2.6-W, mono, analog input Class-D audio amplifier with selectable gain & EMI suppression 9-DSBGA -40 to 85 | Texas Instruments | TAS2553YFFT vs LM48312TLX/NOPB |
MAX98502EWE+ | Boosted 2.2W Class D Amplifier with Automatic Level Control, 16-WLCSP-N/A, 16 Pins, -40 to 85C | Analog Devices Inc | TAS2553YFFT vs MAX98502EWE+ |
TPA2010D1YEFR | 2.5W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA9, 1.45 X 1.45 MM, DSBGA-9 | Texas Instruments | TAS2553YFFT vs TPA2010D1YEFR |