-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Distortion, 1.5 W Audio Power Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK7153
|
Newark | Audio Amplifier, Class D, Nsoic, Output Power X Channels @ Load:1.5W X 1 @ 4Ohm, Audio Amplifier Type:D, No. Of Channels:1Channels, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Load Impedance:0.1Ohm Rohs Compliant: Yes |Analog Devices SSM2211SZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 311 |
|
$1.0000 / $2.0400 | Buy Now |
DISTI #
SSM2211SZ-REELCT-ND
|
DigiKey | IC AMP CLASS AB MONO 1.5W 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3205 In Stock |
|
$0.8666 / $1.9700 | Buy Now |
DISTI #
584-SSM2211SZ-R
|
Mouser Electronics | Audio Amplifiers 1 WATT AUDIO AMPLIFIER RoHS: Compliant | 715 |
|
$0.8660 / $1.9600 | Buy Now |
|
Analog Devices Inc | 1 WATT AUDIO AMPLIFIER Min Qty: 2500 Package Multiple: 2500 | 12500 |
|
$0.8666 / $1.9700 | Buy Now |
|
Bristol Electronics | 1064 |
|
RFQ | ||
|
Quest Components | 851 |
|
$1.1439 / $2.7732 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1905 |
|
RFQ | |
|
Win Source Electronics | Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO PWR 1W MONO 8SOIC | 14800 |
|
$1.4890 / $2.2330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM2211SZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2211SZ-REEL
Analog Devices Inc
Low Distortion, 1.5 W Audio Power Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Harmonic Distortion | 0.2% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SSM2211SZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2211SZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM2211S-REEL | IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MS-012AA, SOIC-8, Audio/Video Amplifier | Analog Devices Inc | SSM2211SZ-REEL vs SSM2211S-REEL |
SSM2211S | IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MS-012AA, SOIC-8, Audio/Video Amplifier | Analog Devices Inc | SSM2211SZ-REEL vs SSM2211S |
SSM2211SZ-REEL7 | Low Distortion, 1.5 W Audio Power Amplifier | Analog Devices Inc | SSM2211SZ-REEL vs SSM2211SZ-REEL7 |