Datasheets
TAP685K006DTS by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED

Part Details for TAP685K006DTS by Kyocera AVX Components

Overview of TAP685K006DTS by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for TAP685K006DTS

TAP685K006DTS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TAP685K006DTS Part Data Attributes

TAP685K006DTS Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TAP685K006DTS Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer AVX CORP
Package Description , 1818
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.40
Capacitance 6.8 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 4.5 mm
Dielectric Material TANTALUM (DRY/SOLID)
ESR 8000 mΩ
JESD-609 Code e3
Leakage Current 0.0005 mA
Length 7 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Package Style Radial
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 6.3 V
Reference Standard CECC30201-032
Surface Mount NO
Tan Delta 0.06
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 2.5 mm
Terminal Shape WIRE

Alternate Parts for TAP685K006DTS

This table gives cross-reference parts and alternative options found for TAP685K006DTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP685K006DTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TEP685K006BRS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED Kyocera AVX Components TAP685K006DTS vs TEP685K006BRS
TB6.8/6KFPBTA Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Nemco Electronics Corporation TAP685K006DTS vs TB6.8/6KFPBTA
TAP685K006SRW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED Kyocera AVX Components TAP685K006DTS vs TAP685K006SRW
TEP685K006DCS CAPACITOR, TANTALUM, SOLID Kyocera AVX Components TAP685K006DTS vs TEP685K006DCS
TEP685K006DTW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED Kyocera AVX Components TAP685K006DTS vs TEP685K006DTW
TB6.8/6KFPBTR Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Nemco Electronics Corporation TAP685K006DTS vs TB6.8/6KFPBTR
TAP685K006BRS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED Kyocera AVX Components TAP685K006DTS vs TAP685K006BRS
NDTM685K6.3F1F Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED NIC Components Corp TAP685K006DTS vs NDTM685K6.3F1F
TEP685K006SRS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED Kyocera AVX Components TAP685K006DTS vs TEP685K006SRS
TB6.8/6K1LF Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Nemco Electronics Corporation TAP685K006DTS vs TB6.8/6K1LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAP685K006DTS by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAP685K006DTS by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAP685K006DTS would you like to use for your alert(s)?
  • Please alert me when TAP685K006DTS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAP685K006DTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAP685K006DTS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAP685K006DTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAP685K006DTS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAP685K006DTS by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: