Part Details for TB6.8/6KFPBTA by Nemco Electronics Corporation
Overview of TB6.8/6KFPBTA by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TB6.8/6KFPBTA
TB6.8/6KFPBTA CAD Models
TB6.8/6KFPBTA Part Data Attributes
|
TB6.8/6KFPBTA
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TB6.8/6KFPBTA
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 6.8uF,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | TB(K TOL,6.3V) | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Pitch | 2.54 mm |
Alternate Parts for TB6.8/6KFPBTA
This table gives cross-reference parts and alternative options found for TB6.8/6KFPBTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB6.8/6KFPBTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP685K006BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TB6.8/6KFPBTA vs TEP685K006BRS |
TAP685K006SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TB6.8/6KFPBTA vs TAP685K006SRW |
TEP685K006DCS | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TB6.8/6KFPBTA vs TEP685K006DCS |
TEP685K006DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TB6.8/6KFPBTA vs TEP685K006DTW |
TAP685K006DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TB6.8/6KFPBTA vs TAP685K006DTS |
TB6.8/6KFPBTR | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 6.8uF, | Nemco Electronics Corporation | TB6.8/6KFPBTA vs TB6.8/6KFPBTR |
TAP685K006BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TB6.8/6KFPBTA vs TAP685K006BRS |
NDTM685K6.3F1F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TB6.8/6KFPBTA vs NDTM685K6.3F1F |
TEP685K006SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TB6.8/6KFPBTA vs TEP685K006SRS |
TB6.8/6K1LF | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 6.8uF, | Nemco Electronics Corporation | TB6.8/6KFPBTA vs TB6.8/6K1LF |