Part Details for TAP475J016DRS by Kyocera AVX Components
Overview of TAP475J016DRS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAP475J016DRS
TAP475J016DRS CAD Models
TAP475J016DRS Part Data Attributes
|
TAP475J016DRS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP475J016DRS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TAP475J016DRS
This table gives cross-reference parts and alternative options found for TAP475J016DRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP475J016DRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRB10K-475-J016B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TAP475J016DRS vs TRB10K-475-J016B |
NDTM475J16F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP475J016DRS vs NDTM475J16F2TR |
TRB25-475-J016A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TAP475J016DRS vs TRB25-475-J016A |
TRB10-475-J016B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TAP475J016DRS vs TRB10-475-J016B |
TRB20-475-J016B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TAP475J016DRS vs TRB20-475-J016B |
TAP475J16SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TAP475J016DRS vs TAP475J16SRW |
RCDB10475J016A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TAP475J016DRS vs RCDB10475J016A |
TAP475J16DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TAP475J016DRS vs TAP475J16DTS |
RCDB10475J016B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TAP475J016DRS vs RCDB10475J016B |
RCDB20475J016A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TAP475J016DRS vs RCDB20475J016A |