Part Details for TRB10K-475-J016B by RCD Components Inc
Overview of TRB10K-475-J016B by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRB10K-475-J016B
TRB10K-475-J016B CAD Models
TRB10K-475-J016B Part Data Attributes
|
TRB10K-475-J016B
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRB10K-475-J016B
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for TRB10K-475-J016B
This table gives cross-reference parts and alternative options found for TRB10K-475-J016B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRB10K-475-J016B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP475J16CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB10K-475-J016B vs TAP475J16CRW |
RCDB10475J016A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRB10K-475-J016B vs RCDB10475J016A |
TAP475J16DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB10K-475-J016B vs TAP475J16DTS |
TAP475J016 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB10K-475-J016B vs TAP475J016 |
TAP475J016DRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB10K-475-J016B vs TAP475J016DRW |
TAP475J16CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB10K-475-J016B vs TAP475J16CRS |
NDTM475J16F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TRB10K-475-J016B vs NDTM475J16F1TR |
TAP475J16SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB10K-475-J016B vs TAP475J16SRW |
NDTM475J16F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TRB10K-475-J016B vs NDTM475J16F2TB |
TAP475J16DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB10K-475-J016B vs TAP475J16DCS |