Part Details for TAP335K035SCS by Kyocera AVX Components
Overview of TAP335K035SCS by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP335K035SCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H9487
|
Newark | Tantalum Capacitor, 3.3Uf, 35V, 4 Ohm, 0.1, Radial, Capacitance:3.3Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Esr:4Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:5Mm Rohs Compliant: Yes |Kyocera Avx TAP335K035SCS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3210 | Buy Now |
DISTI #
478-1890-ND
|
DigiKey | CAP TANT 3.3UF 10% 35V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1354 In Stock |
|
$0.2403 / $0.9300 | Buy Now |
DISTI #
TAP335K035SCS
|
Avnet Americas | Tantalum Capacitor, 3.3 uF, 35 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP335K035SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2829 | Buy Now |
DISTI #
581-TAP335K035SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 3.3uF 10% ESR=4 Ohm RoHS: Compliant | 1639 |
|
$0.2250 / $0.6600 | Buy Now |
DISTI #
V79:2366_23252438
|
Arrow Electronics | Cap Tant Solid 3.3uF 35V 10% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2209 | Americas - 5 |
|
$0.1958 / $0.3272 | Buy Now |
DISTI #
70195933
|
RS | Capacitor, Tantalum, 3.3 uF, 35 V @ 85 C, 46 V @ 85 C, +/- 10, C, Radial Leaded | AVX TAP335K035SCS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4350 / $0.6220 | RFQ |
|
Future Electronics | TAP Series 3.3 uF ±10 % 35V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.1920 / $0.2250 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
TAP335K035SCS
|
TTI | Tantalum Capacitors - Solid Leaded 35V 3.3uF 10% ESR=4 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 112450 In Stock |
|
$0.2190 / $0.3560 | Buy Now |
DISTI #
TAP335K035SCS
|
TME | Capacitor: tantalum, 3.3uF, 35VDC, THT, ±10%, -55÷125°C, Series: TAP Min Qty: 1 | 293 |
|
$0.3700 / $1.2500 | Buy Now |
Part Details for TAP335K035SCS
TAP335K035SCS CAD Models
TAP335K035SCS Part Data Attributes
|
TAP335K035SCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP335K035SCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 2020, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP335K035SCS
This table gives cross-reference parts and alternative options found for TAP335K035SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP335K035SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB3.3/35K2TR | CAP,TANTALUM / TA2O5,3.3UF,35VDC,10% -TOL,10% +TOL | Nemco Electronics Corporation | TAP335K035SCS vs TB3.3/35K2TR |
TEP335K035SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP335K035SCS vs TEP335K035SRW |
TB3.3/35KFPBTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | TAP335K035SCS vs TB3.3/35KFPBTR |
TB3.3/35KE2PBTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | TAP335K035SCS vs TB3.3/35KE2PBTA |
TEP335K035BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP335K035SCS vs TEP335K035BRW |
TAP335K035DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP335K035SCS vs TAP335K035DTS |
TB3.3/35K250 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | TAP335K035SCS vs TB3.3/35K250 |
TB3.3/35K250TR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | TAP335K035SCS vs TB3.3/35K250TR |
NDTM335K35F1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP335K035SCS vs NDTM335K35F1 |
NDTM335K35F2TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP335K035SCS vs NDTM335K35F2TRF |