Part Details for TEP335K035BRW by Kyocera AVX Components
Overview of TEP335K035BRW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEP335K035BRW
TEP335K035BRW CAD Models
TEP335K035BRW Part Data Attributes
|
TEP335K035BRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TEP335K035BRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 2020, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2020 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0009 mA | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TEP335K035BRW
This table gives cross-reference parts and alternative options found for TEP335K035BRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEP335K035BRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM335K35F1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, THROUGH HOLE MOUNT | NIC Components Corp | TEP335K035BRW vs NDTM335K35F1 |
TB3.3/35KE1LFTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | TEP335K035BRW vs TB3.3/35KE1LFTA |
TB3.3/35KFLF | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | TEP335K035BRW vs TB3.3/35KFLF |
TB3.3/35K2LFTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | TEP335K035BRW vs TB3.3/35K2LFTA |
TB3.3/35K250PBTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | TEP335K035BRW vs TB3.3/35K250PBTR |
NDTM335K35F2TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TEP335K035BRW vs NDTM335K35F2TRF |
TB3.3/35KE1TR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | TEP335K035BRW vs TB3.3/35KE1TR |
TB3.3/35KFTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | TEP335K035BRW vs TB3.3/35KFTA |
TB3.3/35K250PBTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | TEP335K035BRW vs TB3.3/35K250PBTA |
TB3.3/35KE2LF | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | TEP335K035BRW vs TB3.3/35KE2LF |