Part Details for TAP157M16CRW by Kyocera AVX Components
Overview of TAP157M16CRW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAP157M16CRW
TAP157M16CRW CAD Models
TAP157M16CRW Part Data Attributes
|
TAP157M16CRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP157M16CRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0192 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TAP157M16CRW
This table gives cross-reference parts and alternative options found for TAP157M16CRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP157M16CRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRF10-157-M016A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TAP157M16CRW vs TRF10-157-M016A |
TRF25-157-M016A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TAP157M16CRW vs TRF25-157-M016A |
RCDF10K157M016A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 150 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TAP157M16CRW vs RCDF10K157M016A |
499D157X0016N4B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 150 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | TAP157M16CRW vs 499D157X0016N4B |
511-016/151MHBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TAP157M16CRW vs 511-016/151MHBF |
NDTM157M16F1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 150uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP157M16CRW vs NDTM157M16F1 |
TRF20-157-M016B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TAP157M16CRW vs TRF20-157-M016B |
RCDF25157M016B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 150 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TAP157M16CRW vs RCDF25157M016B |
204M1602157M2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | TAP157M16CRW vs 204M1602157M2 |
TDR1CNLAR157M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TAP157M16CRW vs TDR1CNLAR157M |