Part Details for TRF25-157-M016A by RCD Components Inc
Overview of TRF25-157-M016A by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRF25-157-M016A
TRF25-157-M016A CAD Models
TRF25-157-M016A Part Data Attributes
|
TRF25-157-M016A
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRF25-157-M016A
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for TRF25-157-M016A
This table gives cross-reference parts and alternative options found for TRF25-157-M016A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF25-157-M016A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRF20-157-M016A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRF25-157-M016A vs TRF20-157-M016A |
TRF-157-M016T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRF25-157-M016A vs TRF-157-M016T |
NDTM157M16F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 150uF, THROUGH HOLE MOUNT | NIC Components Corp | TRF25-157-M016A vs NDTM157M16F1TB |
TAP157M16CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRF25-157-M016A vs TAP157M16CCS |
NDTM157M16F1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 150uF, THROUGH HOLE MOUNT | NIC Components Corp | TRF25-157-M016A vs NDTM157M16F1 |
RCDF25157M016B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 150 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRF25-157-M016A vs RCDF25157M016B |
TDR1CN157MAA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRF25-157-M016A vs TDR1CN157MAA |
TAP157M016 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRF25-157-M016A vs TAP157M016 |
RCDF20157M016B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 150 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRF25-157-M016A vs RCDF20157M016B |
NDTM157M16F1F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount | NIC Components Corp | TRF25-157-M016A vs NDTM157M16F1F |