Part Details for TAP107K010CRW by Kyocera AVX Components
Overview of TAP107K010CRW by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP107K010CRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4514
|
Newark | Capacitor Tant, 100Uf, 10V, 1 Ohm, 0.1, Rad, Capacitance:100µf, Capacitance Tolerance:± 10%, Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Through Hole, Capacitor Terminals:Radial Leaded, Esr:1Ohm, Lead Spacing:5Mm Rohs Compliant: Yes |Kyocera Avx TAP107K010CRW RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6420 / $0.7340 | Buy Now |
DISTI #
478-11563-1-ND
|
DigiKey | CAP TANT 100UF 10% 10V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4937 In Stock |
|
$0.5320 / $1.9600 | Buy Now |
DISTI #
TAP107K010CRW
|
Avnet Americas | Tantalum Capacitor, 100 uF, 10 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: TAP107K010CRW) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.7718 | Buy Now |
DISTI #
581-TAP107K010CRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10V 100uF Radial ESR =1Ohms 10% RoHS: Compliant | 0 |
|
$0.5630 / $1.7800 | Order Now |
DISTI #
73977316
|
RS | Leaded MnO2,100 uF,10 V | AVX TAP107K010CRW RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5800 | Buy Now |
DISTI #
TAP107K010CRW
|
TME | Capacitor: tantalum, 100uF, 10VDC, THT, ±10%, -55÷125°C, Series: TAP Min Qty: 500 | 0 |
|
$2.0000 | RFQ |
DISTI #
TAP107K010CRW
|
Avnet Abacus | Tantalum Capacitor, 100 uF, 10 V, � 10%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP107K010CRW) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP107K010CRW
TAP107K010CRW CAD Models
TAP107K010CRW Part Data Attributes
|
TAP107K010CRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP107K010CRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, 3333, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.008 mA | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP107K010CRW
This table gives cross-reference parts and alternative options found for TAP107K010CRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP107K010CRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP107K010CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, 3333, RADIAL LEADED | Kyocera AVX Components | TAP107K010CRW vs TEP107K010CCS |
NDTM107K10F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP107K010CRW vs NDTM107K10F2TR |
TEP107K010HSB | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAP107K010CRW vs TEP107K010HSB |
NDTM107K10F2TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP107K010CRW vs NDTM107K10F2TBF |
TEP107K010CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, 3333, RADIAL LEADED | Kyocera AVX Components | TAP107K010CRW vs TEP107K010CRW |
TAP107K010CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, 3333, RADIAL LEADED | Kyocera AVX Components | TAP107K010CRW vs TAP107K010CRS |
TAP107K010HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, 3333, RADIAL LEADED | Kyocera AVX Components | TAP107K010CRW vs TAP107K010HSB |