Part Details for TAP107K010HSB by Kyocera AVX Components
Overview of TAP107K010HSB by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP107K010HSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H3775
|
Newark | Tantalum Capacitor, 100Uf, 10V, 1 Ohm, 0.1, Radial, Capacitance:100Μf, Voltage(Dc):10V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:6.35Mm, Esr:1Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:8.5Mm Rohs Compliant: Yes |Kyocera Avx TAP107K010HSB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 259 |
|
$0.7350 / $1.0800 | Buy Now |
DISTI #
478-TAP107K010HSB-ND
|
DigiKey | CAP TANT 100UF 10% 10V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
498 In Stock |
|
$0.5724 / $1.8900 | Buy Now |
DISTI #
88H3775
|
Avnet Americas | Tantalum Capacitor, 100 uF, 10 V, ? 10%, 6.35 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: 88H3775) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 249 Partner Stock |
|
$0.9370 / $1.6700 | Buy Now |
DISTI #
TAP107K010HSB
|
Avnet Americas | Tantalum Capacitor, 100 uF, 10 V, ? 10%, 6.35 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: TAP107K010HSB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4944 / $0.5892 | Buy Now |
DISTI #
581-TAP107K010HSB
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10V 100uF Radial ESR =1Ohms 10% RoHS: Compliant | 73 |
|
$0.5780 / $1.8000 | Buy Now |
DISTI #
70195904
|
RS | Capacitor, 100 uF, 10 VDC @ 85 C, 13 V @ 85 C, +/- 10, K, Radial Leaded, -55 C | AVX TAP107K010HSB RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4900 / $1.5700 | RFQ |
|
Future Electronics | TAP Series 100 uF ±10% 10 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.5800 / $0.6250 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 4128 |
|
$0.3412 / $1.3125 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 460 |
|
$0.7166 / $2.0475 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, DRY/SOLID, 10V, 10%, 100UF, THROUGH HOLE MOUNT, 6.35MM L/S | 3302 |
|
$0.4375 / $1.7500 | Buy Now |
Part Details for TAP107K010HSB
TAP107K010HSB CAD Models
TAP107K010HSB Part Data Attributes
|
TAP107K010HSB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP107K010HSB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, 3333, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.008 mA | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP107K010HSB
This table gives cross-reference parts and alternative options found for TAP107K010HSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP107K010HSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TEP107K010CRS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, 3333, RADIAL LEADED | TAP107K010HSB vs TEP107K010CRS |
TAP107K010CRS | Kyocera AVX Components | $0.8985 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, 3333, RADIAL LEADED | TAP107K010HSB vs TAP107K010CRS |
TEP107K010FCS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | TAP107K010HSB vs TEP107K010FCS |
NDTM107K10F2TB | NIC Components Corp | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT | TAP107K010HSB vs NDTM107K10F2TB |
TEP107K010CRW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, 3333, RADIAL LEADED | TAP107K010HSB vs TEP107K010CRW |
TEP107K010HSB | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID | TAP107K010HSB vs TEP107K010HSB |
NDTM107K10F2TR | NIC Components Corp | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | TAP107K010HSB vs NDTM107K10F2TR |
TAP107K010CCS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, 3333, RADIAL LEADED | TAP107K010HSB vs TAP107K010CCS |
NDTM107K10F1TRF | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | TAP107K010HSB vs NDTM107K10F1TRF |
TEP107K010CCS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, 3333, RADIAL LEADED | TAP107K010HSB vs TEP107K010CCS |