Part Details for TAK-6R+ by Mini-Circuits
Overview of TAK-6R+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAK-6R+
TAK-6R+ CAD Models
TAK-6R+ Part Data Attributes
|
TAK-6R+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TAK-6R+
Mini-Circuits
Double Balanced Mixer, 0.5MHz Min, 600MHz Max, 8dB Conversion Loss-Max, CASE A04, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Conversion Loss-Max | 8 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e3/e2 | |
Operating Frequency-Max | 600 MHz | |
Operating Frequency-Min | 0.5 MHz | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | TIN/TIN SILVER | |
VSWR-Max | 2.87 |
Alternate Parts for TAK-6R+
This table gives cross-reference parts and alternative options found for TAK-6R+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAK-6R+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAK-6R | Double Balanced Mixer, 0.5MHz Min, 600MHz Max, 8dB Conversion Loss-Max, CASE A04, 8 PIN | Mini-Circuits | TAK-6R+ vs TAK-6R |