TAK-6R+
vs
TAK-6R
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Reach Compliance Code |
unknown
|
unknown
|
Construction |
COMPONENT
|
COMPONENT
|
Conversion Loss-Max |
8 dB
|
8 dB
|
Input Power-Max (CW) |
17 dBm
|
17 dBm
|
JESD-609 Code |
e3/e2
|
e0
|
Operating Frequency-Max |
600 MHz
|
600 MHz
|
Operating Frequency-Min |
0.5 MHz
|
0.5 MHz
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
DOUBLE BALANCED
|
Terminal Finish |
TIN/TIN SILVER
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
2.87
|
2.87
|
Base Number Matches |
2
|
2
|
|
|
|