Part Details for TAJY686K010A by Kyocera AVX Components
Overview of TAJY686K010A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJY686K010A
TAJY686K010A CAD Models
TAJY686K010A Part Data Attributes
|
TAJY686K010A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJY686K010A
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0068 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJY686K010A
This table gives cross-reference parts and alternative options found for TAJY686K010A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJY686K010A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491V686K010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY686K010A vs T491V686K010AHAUTO7280 |
T491V686K010ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY686K010A vs T491V686K010ANAUTO |
TAJY686K010PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJY686K010A vs TAJY686K010PNJ |
T495V686K010AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | TAJY686K010A vs T495V686K010AS |
T491V686K010AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY686K010A vs T491V686K010AMAUTO7280 |
T491V686K010ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2917 | KEMET Corporation | TAJY686K010A vs T491V686K010ATAUTO7280 |
TCKIA686VT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJY686K010A vs TCKIA686VT |
T494V686K010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY686K010A vs T494V686K010AHAUTO7280 |
TCKIA686VTLSR140 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJY686K010A vs TCKIA686VTLSR140 |
TPSY686K010K200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917 | Kyocera AVX Components | TAJY686K010A vs TPSY686K010K200 |