Part Details for T491V686K010AHAUTO7280 by KEMET Corporation
Overview of T491V686K010AHAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T491V686K010AHAUTO7280
T491V686K010AHAUTO7280 CAD Models
T491V686K010AHAUTO7280 Part Data Attributes
|
T491V686K010AHAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491V686K010AHAUTO7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491V686K010AHAUTO7280
This table gives cross-reference parts and alternative options found for T491V686K010AHAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491V686K010AHAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491V686K010ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491V686K010AHAUTO7280 vs T491V686K010ANAUTO |
TAJY686K010PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T491V686K010AHAUTO7280 vs TAJY686K010PNJ |
T495V686K010AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T491V686K010AHAUTO7280 vs T495V686K010AS |
T491V686K010AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491V686K010AHAUTO7280 vs T491V686K010AMAUTO7280 |
T491V686K010ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2917 | KEMET Corporation | T491V686K010AHAUTO7280 vs T491V686K010ATAUTO7280 |
TCKIA686VT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T491V686K010AHAUTO7280 vs TCKIA686VT |
T494V686K010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491V686K010AHAUTO7280 vs T494V686K010AHAUTO7280 |
TCKIA686VTLSR140 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T491V686K010AHAUTO7280 vs TCKIA686VTLSR140 |
TPSY686K010K200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917 | Kyocera AVX Components | T491V686K010AHAUTO7280 vs TPSY686K010K200 |
TAJY686K010B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T491V686K010AHAUTO7280 vs TAJY686K010B |