Part Details for TAJW686M010BNJV by Kyocera AVX Components
Overview of TAJW686M010BNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJW686M010BNJV
TAJW686M010BNJV CAD Models
TAJW686M010BNJV Part Data Attributes
|
TAJW686M010BNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJW686M010BNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2412 | |
Terminal Finish | Gold (Au) | |
Width | 3.2 mm |
Alternate Parts for TAJW686M010BNJV
This table gives cross-reference parts and alternative options found for TAJW686M010BNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJW686M010BNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491U686M010AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJW686M010BNJV vs T491U686M010AMAUTO7280 |
T491U686M010ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJW686M010BNJV vs T491U686M010ANAUTO7280 |
T491U686M010ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJW686M010BNJV vs T491U686M010ATAUTO7280 |
T494U686M010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJW686M010BNJV vs T494U686M010AHAUTO7280 |
T491U686M010ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJW686M010BNJV vs T491U686M010ATAUTO |
T494U686M010ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJW686M010BNJV vs T494U686M010ATAUTO7280 |
T491U686M010ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJW686M010BNJV vs T491U686M010ANAUTO |
T491U686M010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJW686M010BNJV vs T491U686M010ZT |
T494U686M010ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJW686M010BNJV vs T494U686M010ATAUTO |
T491U686M010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJW686M010BNJV vs T491U686M010AHAUTO |