Capacitors
T491U686M010ATAUTO7280
KEMET Corporation
Description: CAPACITOR, TANTALUM, SOLID

Overview of T491U686M010ATAUTO7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for T491U686M010ATAUTO7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T491U686M010ATAUTO7280 by KEMET Corporation

T491U686M010ATAUTO7280
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2412
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1800 mΩ
Height
1.5 mm
JESD-609 Code
e3
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Plastic, 13 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
AEC-Q200
Size Code
2412
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. T491U686M010ATAUTO7280
    KEMET Corporation
    CAPACITOR, TANTALUM, SOLID
    VS

Alternate Parts for T491U686M010ATAUTO7280

This table gives cross-reference parts and alternative options found for T491U686M010ATAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491U686M010ATAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T494U686M010AHAUTO7280 CAPACITOR, TANTALUM, SOLID KEMET Corporation T491U686M010ATAUTO7280 vs T494U686M010AHAUTO7280
T494U686M010AHAUTO CAPACITOR, TANTALUM, SOLID KEMET Corporation T491U686M010ATAUTO7280 vs T494U686M010AHAUTO
T491U686M010AHAUTO CAPACITOR, TANTALUM, SOLID KEMET Corporation T491U686M010ATAUTO7280 vs T491U686M010AHAUTO
T491U686M010ANAUTO CAPACITOR, TANTALUM, SOLID KEMET Corporation T491U686M010ATAUTO7280 vs T491U686M010ANAUTO
T494U686M010ATAUTO7280 CAPACITOR, TANTALUM, SOLID KEMET Corporation T491U686M010ATAUTO7280 vs T494U686M010ATAUTO7280
T491U686M010ATAUTO CAPACITOR, TANTALUM, SOLID KEMET Corporation T491U686M010ATAUTO7280 vs T491U686M010ATAUTO
T491U686M010ZT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT KEMET Corporation T491U686M010ATAUTO7280 vs T491U686M010ZT7280
T491U686M010AMAUTO7280 CAPACITOR, TANTALUM, SOLID KEMET Corporation T491U686M010ATAUTO7280 vs T491U686M010AMAUTO7280
T494U686M010ATAUTO CAPACITOR, TANTALUM, SOLID KEMET Corporation T491U686M010ATAUTO7280 vs T494U686M010ATAUTO
T491U686M010AMAUTO CAPACITOR, TANTALUM, SOLID KEMET Corporation T491U686M010ATAUTO7280 vs T491U686M010AMAUTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491U686M010ATAUTO7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491U686M010ATAUTO7280 by KEMET Corporation

  • Please alert me when T491U686M010ATAUTO7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T491U686M010ATAUTO7280 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491U686M010ATAUTO7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T491U686M010ATAUTO7280 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491U686M010ATAUTO7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491U686M010ATAUTO7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: