Part Details for TAJW156K020KNJ by Kyocera AVX Components
Overview of TAJW156K020KNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJW156K020KNJ
TAJW156K020KNJ CAD Models
TAJW156K020KNJ Part Data Attributes
|
TAJW156K020KNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJW156K020KNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 92 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJW156K020KNJ
This table gives cross-reference parts and alternative options found for TAJW156K020KNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJW156K020KNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKID156UT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TAJW156K020KNJ vs TCKID156UT |
TAJW156K020B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TAJW156K020KNJ vs TAJW156K020B |
TAJW156K020PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW156K020KNJ vs TAJW156K020PNJ |
TAJW156K020SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW156K020KNJ vs TAJW156K020SNJ |
TAJW156K020A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TAJW156K020KNJ vs TAJW156K020A |
TAJW156K020BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJW156K020KNJ vs TAJW156K020BNJ |
TAJW156K020HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW156K020KNJ vs TAJW156K020HNJ |
TAJW156K020RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW156K020KNJ vs TAJW156K020RNJ |