There are no models available for this part yet.
Overview of TAJW156K020RNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJW156K020RNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52R6640
|
Newark | Tantalum Chips/T&r Rohs Compliant: Yes |Kyocera Avx TAJW156K020RNJ RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6060 / $0.6200 | Buy Now | |
DISTI #
96Y7977
|
Newark | Capacitor, Tantalum, 15Uf, 20V, 2312, Capacitance:15µf, Voltage(Dc):20V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.7Ohm, Manufacturer Size Code:W, Failure Rate:-, Ripple Current:230Ma Rohs Compliant: Yes |Kyocera Avx TAJW156K020RNJ RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8930 | Buy Now | |
DISTI #
82AC0219
|
Newark | Cap 15Uf 20Vdc 10% 6 X 3.2 X 1.5Mm Smd 6032-15 1% Rohs Compliant: Yes |Kyocera Avx TAJW156K020RNJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7930 | Buy Now | |
DISTI #
TAJW156K020RNJ-ND
|
DigiKey | CAP TANT 15UF 10% 20V 2312 Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7039 | Buy Now | |
DISTI #
TAJW156K020RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 20 V, ± 10%, -55 °C, 125 °C, 2312 [6032-15 Metric] - Tape and Reel (Alt: TAJW156K020RNJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 8000 |
|
$0.4989 | Buy Now | |
DISTI #
581-TAJW156K020RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 15uF 10% Tol. 20v RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
70475166
|
RS | 15uF SMD Solid MnO2 Tantalum Capacitor, 20 V dc +/-10%, TAJ Series | AVX TAJW156K020RNJ RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6900 | RFQ | |
Bristol Electronics | 1000 |
|
RFQ | ||||
Quest Components | 800 |
|
$0.9632 / $2.4080 | Buy Now | |||
DISTI #
TAJW156K020RNJ
|
TME | Capacitor: tantalum, 15uF, 20VDC, SMD, W, 2312, ±10%, -55÷125°C, 1.7Ω Min Qty: 1000 | 0 |
|
$0.3930 | RFQ |
CAD Models for TAJW156K020RNJ by Kyocera AVX Components
Part Data Attributes for TAJW156K020RNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2312
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1700 mΩ
|
Height
|
1.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.003 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Ripple Current
|
92 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TAJW156K020RNJ
This table gives cross-reference parts and alternative options found for TAJW156K020RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJW156K020RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJW156K020HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW156K020RNJ vs TAJW156K020HNJ |
TCKID156UT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TAJW156K020RNJ vs TCKID156UT |
TAJW156K020ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW156K020RNJ vs TAJW156K020ANJ |
TAJW156K020A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TAJW156K020RNJ vs TAJW156K020A |
TAJW156K020SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW156K020RNJ vs TAJW156K020SNJ |
TAJW156K020PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW156K020RNJ vs TAJW156K020PNJ |