Part Details for TAJV107K025R by Kyocera AVX Components
Overview of TAJV107K025R by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJV107K025R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 480 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 100uf, 25V, 10±% | 280 |
|
$4.7528 / $8.6415 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 25V, 10±% | 252 |
|
$8.9280 / $12.5550 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 25V, 10±% | 169 |
|
$6.4170 / $11.1600 | Buy Now |
DISTI #
TAJV107K025R
|
TME | Capacitor: tantalum, 100uF, 25VDC, SMD, V, 2924, ±10%, -55÷125°C Min Qty: 1 | 0 |
|
$4.5900 / $7.9600 | RFQ |
Part Details for TAJV107K025R
TAJV107K025R CAD Models
TAJV107K025R Part Data Attributes
|
TAJV107K025R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJV107K025R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.0004 mΩ | |
Height | 3.45 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TAJV107K025R
This table gives cross-reference parts and alternative options found for TAJV107K025R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJV107K025R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSR100/25ZK100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | Nemco Electronics Corporation | TAJV107K025R vs LSR100/25ZK100 |
PCT100/25ZK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | Nemco Electronics Corporation | TAJV107K025R vs PCT100/25ZK |
TR3W107K025C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2924 | Vishay Intertechnologies | TAJV107K025R vs TR3W107K025C0150 |
TPSV107K025A100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924, CHIP, LEAD FREE | Kyocera AVX Components | TAJV107K025R vs TPSV107K025A100 |
TAJV107K025S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 2924, CHIP, LEAD FREE | Kyocera AVX Components | TAJV107K025R vs TAJV107K025S |
TPSV107K025B100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924, CHIP, LEAD FREE | Kyocera AVX Components | TAJV107K025R vs TPSV107K025B100 |
TAJV107K025B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 2924, CHIP | Kyocera AVX Components | TAJV107K025R vs TAJV107K025B |
TPSV107K25A0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAJV107K025R vs TPSV107K25A0100 |
TAJV107K025A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 2924, CHIP | Kyocera AVX Components | TAJV107K025R vs TAJV107K025A |
PCT100/25ZKPB | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | Nemco Electronics Corporation | TAJV107K025R vs PCT100/25ZKPB |