TAJT685K004ESALAT3
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411,

Overview of TAJT685K004ESALAT3 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech)

CAD Models for TAJT685K004ESALAT3 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAJT685K004ESALAT3 by Kyocera AVX Components

TAJT685K004ESALAT3
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
1.2 mm
Length
3.5 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4 V
Size Code
1411
Width
2.8 mm
Want to compare parts?
  1. TAJT685K004ESALAT3
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411,
    VS

Alternate Parts for TAJT685K004ESALAT3

This table gives cross-reference parts and alternative options found for TAJT685K004ESALAT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT685K004ESALAT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAJT685K004ESALAT1 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, Kyocera AVX Components TAJT685K004ESALAT3 vs TAJT685K004ESALAT1
301200120B685GK Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, Kyocera AVX Components TAJT685K004ESALAT3 vs 301200120B685GK
TAJT685K004ESA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP Kyocera AVX Components TAJT685K004ESALAT3 vs TAJT685K004ESA
301200110B685GK Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, Kyocera AVX Components TAJT685K004ESALAT3 vs 301200110B685GK
301200120C685GK Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, Kyocera AVX Components TAJT685K004ESALAT3 vs 301200120C685GK
TAJT685K004A CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 6.8uF, SURFACE MOUNT, 1411, CHIP Kyocera AVX Components TAJT685K004ESALAT3 vs TAJT685K004A
PCT6.8/4BLKPB Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, Nemco Electronics Corporation TAJT685K004ESALAT3 vs PCT6.8/4BLKPB
NTC-P685K4TRB2 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411 NIC Components Corp TAJT685K004ESALAT3 vs NTC-P685K4TRB2
TAJT685K004PNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP Kyocera AVX Components TAJT685K004ESALAT3 vs TAJT685K004PNJ
PCT6.8/4BLK Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, Nemco Electronics Corporation TAJT685K004ESALAT3 vs PCT6.8/4BLK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAJT685K004ESALAT3 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAJT685K004ESALAT3 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAJT685K004ESALAT3 would you like to use for your alert(s)?
  • Please alert me when TAJT685K004ESALAT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAJT685K004ESALAT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAJT685K004ESALAT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAJT685K004ESALAT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAJT685K004ESALAT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAJT685K004ESALAT3 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: