Part Details for TAJT685K004PNJ by Kyocera AVX Components
Overview of TAJT685K004PNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJT685K004PNJ
TAJT685K004PNJ CAD Models
TAJT685K004PNJ Part Data Attributes
|
TAJT685K004PNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJT685K004PNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJT685K004PNJ
This table gives cross-reference parts and alternative options found for TAJT685K004PNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT685K004PNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJT685K004ESALAT1 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TAJT685K004PNJ vs TAJT685K004ESALAT1 |
301200120B685GK | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TAJT685K004PNJ vs 301200120B685GK |
TAJT685K004ESA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT685K004PNJ vs TAJT685K004ESA |
301200110B685GK | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TAJT685K004PNJ vs 301200110B685GK |
301200120C685GK | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TAJT685K004PNJ vs 301200120C685GK |
TAJT685K004A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 6.8uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | TAJT685K004PNJ vs TAJT685K004A |
PCT6.8/4BLKPB | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Nemco Electronics Corporation | TAJT685K004PNJ vs PCT6.8/4BLKPB |
NTC-P685K4TRB2 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411 | NIC Components Corp | TAJT685K004PNJ vs NTC-P685K4TRB2 |
PCT6.8/4BLK | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Nemco Electronics Corporation | TAJT685K004PNJ vs PCT6.8/4BLK |