Part Details for TAJT106M004K by Kyocera AVX Components
Overview of TAJT106M004K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJT106M004K
TAJT106M004K CAD Models
TAJT106M004K Part Data Attributes
|
TAJT106M004K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJT106M004K
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TAJT106M004K
This table gives cross-reference parts and alternative options found for TAJT106M004K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT106M004K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCM0G106BT(13) | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Cal-Chip Electronics | TAJT106M004K vs TCM0G106BT(13) |
B45198-P106-M206 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TAJT106M004K vs B45198-P106-M206 |
NRS100M04R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 1411, CHIP | NEC Electronics Group | TAJT106M004K vs NRS100M04R8 |
NRS106M04R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | TAJT106M004K vs NRS106M04R8 |
TCM0G106BT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Cal-Chip Electronics | TAJT106M004K vs TCM0G106BT |
TMC0GB106MLLH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 1411, CHIP | KOA Speer Electronics Inc | TAJT106M004K vs TMC0GB106MLLH |
267M4001106MN376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | TAJT106M004K vs 267M4001106MN376 |
TA-4R0TCM100M-B2R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, | FUJITSU Limited | TAJT106M004K vs TA-4R0TCM100M-B2R |
F970G106MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJT106M004K vs F970G106MBA |
TYTSB0G106MTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TE Connectivity | TAJT106M004K vs TYTSB0G106MTRF |