Part Details for TMC0GB106MLLH by KOA Speer Electronics Inc
Overview of TMC0GB106MLLH by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMC0GB106MLLH
TMC0GB106MLLH CAD Models
TMC0GB106MLLH Part Data Attributes
|
TMC0GB106MLLH
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TMC0GB106MLLH
KOA Speer Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 1411, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | TMC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TMC0GB106MLLH
This table gives cross-reference parts and alternative options found for TMC0GB106MLLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC0GB106MLLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCM0G106BT(13) | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Cal-Chip Electronics | TMC0GB106MLLH vs TCM0G106BT(13) |
B45198-P106-M206 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TMC0GB106MLLH vs B45198-P106-M206 |
TAJT106M004K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | TMC0GB106MLLH vs TAJT106M004K |
NRS100M04R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 1411, CHIP | NEC Electronics Group | TMC0GB106MLLH vs NRS100M04R8 |
NRS106M04R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | TMC0GB106MLLH vs NRS106M04R8 |
TCM0G106BT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Cal-Chip Electronics | TMC0GB106MLLH vs TCM0G106BT |
267M4001106MN376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | TMC0GB106MLLH vs 267M4001106MN376 |
TA-4R0TCM100M-B2R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, | FUJITSU Limited | TMC0GB106MLLH vs TA-4R0TCM100M-B2R |
F970G106MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMC0GB106MLLH vs F970G106MBA |
TYTSB0G106MTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TE Connectivity | TMC0GB106MLLH vs TYTSB0G106MTRF |